Mueller Electric AI-21 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- RS Stock No.:
- 780-964
- Mfr. Part No.:
- AI-21.060.1M
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €15.30
View bulk pricing optionsSubtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.01 | - |
| 10 + | €17.48 | €15.30 |
*price indicative
- RS Stock No.:
- 780-964
- Mfr. Part No.:
- AI-21.060.1M
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Series | AI-21 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Series AI-21 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial Cable offers a reliable and flexible connection, providing optimal signal transmission for various applications, thanks to its high-quality construction and design.
Includes male BNC connectors for straightforward connectivity.
Available in a standard length of 1M, with customized lengths upon request.
Complies with RoHS 3 standards for environmental safety.
Related links
- Mueller Electric AI Series Coaxial Cable Assembly Male Straight to Male UFL, 6 in 50 Ω
- Mueller Electric SMBM-BNCM174 Series Coaxial Cable Male Straight to Male BNC, 1 m 50 Ω
- CALTEST CT Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω
- CALTEST CT4446 Series Coaxial Cable Assembly Male SMA to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male BNC, 300 mm 50 Ω
