TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 914.4 mm 50 Ω
- RS Stock No.:
- 283-512
- Mfr. Part No.:
- 2479976-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €40.50
View bulk pricing optionsSubtotal (1 unit)*
€50.66
(exc. VAT)
€62.31
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €50.66 | - |
| 10 + | €46.61 | €40.50 |
*price indicative
- RS Stock No.:
- 283-512
- Mfr. Part No.:
- 2479976-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914.4mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Blue | |
| Jacket Material | FEP | |
| Series | 2479976 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 914.4mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Blue | ||
Jacket Material FEP | ||
Series 2479976 | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMA cable assembly is a high-performance and features 3ft blue coaxial cable. It operates within a frequency range of 0-18 GHz and offers a 50 ohm impedance. Designed for robust signal transmission. It features SMA plugs on both ends and is suitable for applications requiring reliable RF connections. In a continuing effort to meet market demand, TE Connectivity (TE) introduces a new assortment of RF Cable Assemblies to the product portfolio. These cable assemblies are part of the complete line of TE RF products that have been widely used by the electronics industry. This cable assembly product line expansion adds a selection of off-the-shelf, pre-assembled cable configurations that require no additional assembly steps by the customer, providing customers with a one-stop shop option for wire harnesses for RF connectors. Customers can choose from several pre-configured options that might fit their needs and applications.
Brass with gold plating
Operating temperature is -45 degree C to 125 degree C
RoHS and REACH compliant
Used in Wireless communication and test and measurement applications
Related links
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 3.048 m 50 Ω
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 1.524 m 50 Ω
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 609.6 mm 50 Ω
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 1.829 m 50 Ω
- TE Connectivity 2480557 Series Coaxial Cable Assembly Male Straight 914.4 mm 50 Ω
- TE Connectivity 2479977 Series Coaxial Cable Assembly Male Straight to Male Straight, 609.6 mm 50 Ω
- TE Connectivity 2480656 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
