TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 1.524 m 50 Ω

Get a bulk buy discount

Add 10 more to save €50.90

View bulk pricing options

Subtotal (1 unit)*

€63.46

(exc. VAT)

€78.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€63.46-
10 +€58.37€50.90

*price indicative

RS Stock No.:
283-513
Mfr. Part No.:
2479976-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable Assembly

Connector Type A

Straight

Connector Type B

Straight

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

18GHz

Characteristic Impedance

50Ω

Cable Length

1.524m

Jacket Colour

Blue

Standards/Approvals

RoHS

Jacket Material

FEP

Series

2479976

COO (Country of Origin):
TW
The TE Connectivity SMA cable assembly is a high-performance and features 5ft blue coaxial cable. It operates within a frequency range of 0-18 GHz and offers a 50 ohm impedance. Designed for robust signal transmission. It features SMA plugs on both ends and is suitable for applications requiring reliable RF connections. In a continuing effort to meet market demand, TE Connectivity (TE) introduces a new assortment of RF Cable Assemblies to the product portfolio. These cable assemblies are part of the complete line of TE RF products that have been widely used by the electronics industry. This cable assembly product line expansion adds a selection of off-the-shelf, pre-assembled cable configurations that require no additional assembly steps by the customer, providing customers with a one-stop shop option for wire harnesses for RF connectors. Customers can choose from several pre-configured options that might fit their needs and applications.

Brass with gold plating

Operating temperature is -45 degree C to 125 degree C

RoHS and REACH compliant

Used in Wireless communication and test and measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy