TE Connectivity 2480662 Series Coaxial Cable Assembly Female Straight to Straight, 50 mm 50 Ω
- RS Stock No.:
- 283-518
- Mfr. Part No.:
- 2480662-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.85 |
| 10 + | €15.50 |
*price indicative
- RS Stock No.:
- 283-518
- Mfr. Part No.:
- 2480662-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Maximum Frequency | 20GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 50mm | |
| Jacket Colour | Silver | |
| Standards/Approvals | RoHS | |
| Series | 2480662 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Maximum Frequency 20GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 50mm | ||
Jacket Colour Silver | ||
Standards/Approvals RoHS | ||
Series 2480662 | ||
The TE Connectivity SMA pigtail cable assembly features a 1.64ft semi-rigid coaxial cable. It is designed for high-frequency applications up to 20 GHz, it offers a 50 ohm impedance and excellent shielding performance. This assembly is equipped with an SMA jack on one end and a durable 26 AWG conductor with a 1.19 mm diameter, ensuring robust and reliable signal transmission. In a continuing effort to meet market demand, TE Connectivity (TE) introduces a new assortment of RF Cable Assemblies to the product portfolio. These cable assemblies are part of the complete line of TE RF products that have been widely used by the electronics industry. This cable assembly product line expansion adds a selection of off-the-shelf, pre-assembled cable configurations that require no additional assembly steps by the customer, providing customers with a one-stop shop option for wire harnesses for RF connectors.
Gold plating conductor
Operating temperature is -50 degree C to 105 degree C
RoHS and REACH compliant
Used in Wireless communication and test and measurement applications
Related links
- TE Connectivity 2478574 Series Coaxial Cable Assembly Female SMA 300 mm 50 Ω
- TE Connectivity 2478577 Series Coaxial Cable Assembly Female SMA 300 mm 50 Ω
- TE Connectivity 2478573 Series Coaxial Cable Assembly Female SMA 300 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Male SMA, 12 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Male SMA, 24 in 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Male, 305.8 mm 50 Ω
