Molex 73230 Series Coaxial Cable Assembly Female Straight, RP-SMA to Female, 305 mm 50 Ω
- RS Stock No.:
- 429-601
- Mfr. Part No.:
- 732306250
- Manufacturer:
- Molex
Subtotal (1 unit)*
€25.45
(exc. VAT)
€31.30
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.45 |
*price indicative
- RS Stock No.:
- 429-601
- Mfr. Part No.:
- 732306250
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight, RP-SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | IPC 1752A Class C, REACH SVHC, CHINA RoHS, IEC-62474, IPC 1752A Class D | |
| Series | 73230 | |
| Jacket Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight, RP-SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals IPC 1752A Class C, REACH SVHC, CHINA RoHS, IEC-62474, IPC 1752A Class D | ||
Series 73230 | ||
Jacket Material Brass | ||
The Molex SMA Bulkhead Jack RP with IP68-to-I-PEX MHF I LK Plug embodies unparalleled reliability and efficiency in RF cable assemblies. Designed for superior performance, this product features a robust construction tailored for environments demanding high durability, making it ideal for various applications. The innovative dual-ended connectors ensure seamless integration, while its carefully considered dimensions support optimal signal transmission. With a careful balance of enhanced functionality and compliance with various industry standards, this cable assembly stands as a testament to quality engineering. Experience the peace of mind that comes from using a product engineered to exceed expectations in demanding scenarios.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 308.5 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
