Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305.8 mm 50 Ω
- RS Stock No.:
- 429-611
- Mfr. Part No.:
- 732306270
- Manufacturer:
- Molex
Subtotal (1 unit)*
€34.78
(exc. VAT)
€42.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.78 |
*price indicative
- RS Stock No.:
- 429-611
- Mfr. Part No.:
- 732306270
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305.8mm | |
| Standards/Approvals | CHINA RoHS, IPC 1752A Class D, IEC-62474, REACH SVHC, IPC 1752A Class C | |
| Jacket Material | Brass | |
| Series | 73230 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 305.8mm | ||
Standards/Approvals CHINA RoHS, IPC 1752A Class D, IEC-62474, REACH SVHC, IPC 1752A Class C | ||
Jacket Material Brass | ||
Series 73230 | ||
The Molex SMA Bulkhead Jack RP IP68-to-I-PEX MHF 4L LK Plug is a high-quality RF cable assembly designed for superior performance in demanding applications. Engineered with precision, this product integrates seamlessly into your systems with its dual-ended connectors and robust construction. Its ideal design caters to a variety of connectivity needs, making it an essential component for professionals who require reliability and durability. With a cable length of 305.80mm and an impedance of 50 Ohms, this assembly boasts a suitable fit for 1.37mm coaxial cables while ensuring a stable connection, vital for efficient signal transmission. The products compliance with environmental standards underscores its commitment to safety and regulatory requirements, making it a trusted choice for engineers and technicians alike.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 73230 Series Coaxial Cable Assembly Female Straight 308.5 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 305 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Female Straight to Female, 307 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305.8 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 304.2 mm 50 Ω
- Molex 73230 Series Coaxial Cable Assembly Male Right Angle to Male, 305 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 36 in 50 Ω
