L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 5 ft 50 Ω
- RS Stock No.:
- 286-883
- Mfr. Part No.:
- CC174S-5
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€55.91
(exc. VAT)
€68.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.91 |
*price indicative
- RS Stock No.:
- 286-883
- Mfr. Part No.:
- CC174S-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CC174 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 5ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CC174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com high quality coaxial cable provides reliable connectivity for various applications. Designed with a robust PVC jacket in a striking black finish, it offers both durability and aesthetic appeal. The cable features moulded strain relief for enhanced strength and flexibility, ensuring long lasting performance. With a length of 5.0 feet, it strikes an ideal balance between space saving and reach, catering to a wide array of installations. This product is essential for those seeking a dependable connection without compromising on quality.
Designed for 50 ohm applications ensuring efficient signal transmission
Individually packaged for quality assurance and convenience
Ideal length provides a versatile solution for multiple install scenarios
Rigorous testing guarantees reliability and continuity in connections
Meets strict industry standards for performance and quality
Related links
- L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male SMA 2.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1.5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
