L-Com CC58C Series Coaxial Cable Male BNC, Right Angle to Male BNC, 4 ft 50 Ω
- RS Stock No.:
- 297-694
- Mfr. Part No.:
- CC58C-4HR
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€37.66
(exc. VAT)
€46.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
- Plus 25 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.66 |
*price indicative
- RS Stock No.:
- 297-694
- Mfr. Part No.:
- CC58C-4HR
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Right Angle | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 4ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CC58C | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Right Angle | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 4ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CC58C | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The L-Com coaxial cable designed to meet the rigorous demands of modern communication systems. Featuring a robust PVC jacket, this cable ensures exceptional durability and performance in various environments. With its 50 Ohm impedance, this cable is ideal for both professional and commercial applications, facilitating seamless signal transmission.
Designed for superior insulation and protection
Offers excellent attenuation characteristics
Ensures easy installation with its flexible design
Moulded strain relief enhances durability during usage
Robust construction withstands environmental stresses
Individually packaged to maintain integrity until use
Related links
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 50 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
