L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- RS Stock No.:
- 286-889
- Mfr. Part No.:
- CC58C-15
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€32.75
(exc. VAT)
€40.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.75 |
*price indicative
- RS Stock No.:
- 286-889
- Mfr. Part No.:
- CC58C-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5ft | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CC58C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5ft | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CC58C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com coaxial cable assembly offers exceptional performance in various applications, ensuring seamless transmission. With BNC male connectors and RG58C/U, it delivers optimal signal integrity while maintaining flexibility. The assembly boasts a sleek black PVC jacket, providing durability and protection against environmental factors, making it ideal for both indoor and outdoor use. Additionally, its engineered design supports precise dimensional tolerances, allowing for consistent and dependable connections.
Flexible structure allows for easy routing in tight spaces
Durable PVC jacket protects against wear and environmental damage
BNC male connectors facilitate secure and straightforward connections
Precision engineered for consistent dimensional accuracy
Lightweight design contributes to easier handling and installation
Tailored for both commercial and residential networking applications
Related links
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 50 ft 50 Ω
