L-Com CC58C Series Coaxial Cable Male BNC, Right Angle to Male BNC, 7.5 ft 50 Ω
- RS Stock No.:
- 286-896
- Mfr. Part No.:
- CC58C-7.5HR
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 286-896
- Mfr. Part No.:
- CC58C-7.5HR
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | BNC, Right Angle | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 7.5ft | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CC58C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A BNC, Right Angle | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 7.5ft | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CC58C | ||
RoHS Status: Exempt
The L-Com coaxial cable assembly is designed for reliable connectivity, ensuring optimal performance in various applications. Crafted with a PVC black jacket, this cable boasts exceptional durability and flexibility, making it an ideal choice for both indoor and outdoor settings. Its robust construction is accompanied by high quality 50 Ohm BNC connectors that facilitate seamless integration into your existing systems.
Manufactured with high quality materials for longevity
Designed to ensure minimal signal loss over distance
Compatible with a wide range of devices for versatile use
Easy to install allowing for quick setup and deployment
Compliant with RoHS standards for environmental safety
Related links
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 50 ft 50 Ω
