Huber+Suhner ST18 Series Coaxial Cable Male Straight to Male N Type, 4 ft 50 Ω
- RS Stock No.:
- 283-3917
- Distrelec Article No.:
- 146-02-870
- Mfr. Part No.:
- ST18/SMAm/Nm/48in
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€277.09
(exc. VAT)
€340.82
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 14 December 2026
- Plus 10 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.09 |
*price indicative
- RS Stock No.:
- 283-3917
- Distrelec Article No.:
- 146-02-870
- Mfr. Part No.:
- ST18/SMAm/Nm/48in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | N Type | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 4ft | |
| Standards/Approvals | IATF 16949, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 9001, ISO 45001, ISO 14001 | |
| Series | ST18 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B N Type | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 4ft | ||
Standards/Approvals IATF 16949, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 9001, ISO 45001, ISO 14001 | ||
Series ST18 | ||
- COO (Country of Origin):
- PL
The Huber & Suhner MICROWAVE TEST ASSEMBLIES with 50 Ohm Impedance.
Excellent insertion and return loss
Unique loss stability
Stock assemblies available
Related links
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
- Huber+Suhner ST18 Series Coaxial Cable Male Straight to Male SMA, 2 ft 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω
- Huber+Suhner SF570S Series Coaxial Cable Male Straight to Male Straight, 1.219 m 50 Ω
- Huber+Suhner SF_11_PC24-501 Series Coaxial Cable Male Plug to Male Straight, 1.219 m 50 Ω
