Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female TNC, 300 mm 50 Ω
- RS Stock No.:
- 385-742
- Mfr. Part No.:
- CA12/195-VW
- Manufacturer:
- Mobilemark
Image representative of range
Get a bulk buy discount
Add 25 more to save €10.75
View bulk pricing optionsSubtotal (1 unit)*
€20.47
(exc. VAT)
€25.18
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €20.47 | - |
| 25 - 99 | €20.04 | €10.75 |
| 100 - 249 | €19.26 | €121.00 |
| 250 - 499 | €18.10 | €592.50 |
| 500 + | €17.22 | €1,625.00 |
*price indicative
- RS Stock No.:
- 385-742
- Mfr. Part No.:
- CA12/195-VW
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | TNC | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Series | CA12/195 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B TNC | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
Series CA12/195 | ||
- COO (Country of Origin):
- GB
Cable Assemblies SMA Series
Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal
CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).
Mobile Mark
Related links
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 304.8 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 300 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female RP SMA, 304.8 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female N Type, 304.8 mm 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female TNC, 3 m 50 Ω
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Terminated
- Mobilemark CA Series 195 Coaxial Connector Cable Assembly 50 Ω, Terminated
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female RP SMA, 3 m 50 Ω
