Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female N Type, 304.8 mm 50 Ω
- RS Stock No.:
- 385-758
- Mfr. Part No.:
- CA12/195-VY
- Manufacturer:
- Mobilemark
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.08 |
| 5 - 9 | €22.40 |
| 10 - 24 | €21.74 |
| 25 - 49 | €21.07 |
| 50 + | €20.45 |
*price indicative
- RS Stock No.:
- 385-758
- Mfr. Part No.:
- CA12/195-VY
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | N Type | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CA12/195 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B N Type | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CA12/195 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- GB
Cable Assemblies SMA Series
Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal
CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).
Mobile Mark
Related links
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 304.8 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female RP SMA, 304.8 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 300 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female TNC, 300 mm 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female N Type, 1 m 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female N Type, 3 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female N Type, 5 m 50 Ω
- Mobilemark 50 Ω Coaxial Cable Screened, 304.8 mm Black
