TE Connectivity 20166 Series, 1 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 471-413
- Distrelec Article No.:
- 303-17-828
- Mfr. Part No.:
- 1-2016659-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€2,403.67
(exc. VAT)
€2,956.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,403.67 |
*price indicative
- RS Stock No.:
- 471-413
- Distrelec Article No.:
- 303-17-828
- Mfr. Part No.:
- 1-2016659-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| American Wire Gauge | 24AWG | |
| Outside Diameter | 4.9mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 20166 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
American Wire Gauge 24AWG | ||
Outside Diameter 4.9mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 20166 | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1.85mm Series RF CA Cable Assembly is engineered to deliver high performance in compact sizes, offering reliability and superior connectivity for various applications. With a length of 1 m (3.28 ft) and a robust black FEP jacket, it ensures durability while maintaining flexible usage. Designed for optimal impedance at 50 ohm, this cable assembly is perfect for applications that demand precision and consistency. The assembly features 24 AWG conductors secured with effective strain relief, providing exceptional strain resistance. Ideal for various environments, it supports a wide operating temperature range, making it a versatile choice for both indoor and outdoor uses. This cable assembly combines style with efficiency, showcasing a sleek design alongside high-quality materials.
Engineered for high frequency transmission applications
Robust construction meets demanding usage conditions
Strain relief ensures added durability during installation
Compact design aids in easy integration within tight spaces
Shielded to reduce interference and ensure signal integrity
Compliance with major international directives for safe usage
Conforms to industry standards enhancing compatibility with existing systems
Related links
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
