TE Connectivity 20166 Series, 1 m, RF Coaxial Coaxial Cable 50 Ω, Blue, Terminated
- RS Stock No.:
- 474-248
- Distrelec Article No.:
- 303-84-958
- Mfr. Part No.:
- 1-2016658-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€342.10
(exc. VAT)
€420.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.10 |
*price indicative
- RS Stock No.:
- 474-248
- Distrelec Article No.:
- 303-84-958
- Mfr. Part No.:
- 1-2016658-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| American Wire Gauge | 19AWG | |
| Outside Diameter | 10.2mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Jacket Colour | Blue | |
| Series | 20166 | |
| Jacket Material | PUR | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
American Wire Gauge 19AWG | ||
Outside Diameter 10.2mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Jacket Colour Blue | ||
Series 20166 | ||
Jacket Material PUR | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cable Assembly is designed to meet the rigorous needs of modern connectivity solutions. Offering a robust one-metre length and engineered using high-quality PUR jacket material, this cable combines durability with flexibility. The striking blue cable design enhances visibility, making it ideal for various applications, while its 50-ohm impedance ensures optimal signal integrity. With N TYPE connectors at both ends, it guarantees secure and reliable connections, effectively minimising signal loss. This cable is engineered to perform in temperatures ranging from -40 to 85 °C, supporting a wide range of operational environments. Perfect for both professional and consumer electronics, this cable assembly is a reliable choice for any RF connectivity requirement.
Constructed with a PUR jacket for superior protection
Features N TYPE connectors for a reliable fit and enhanced performance
Optimised for both indoor and outdoor use standing resilient against environmental challenges
Strain relief design ensures longevity even under repeated bending
Perfectly suited for various RF applications across multiple industries
Meets stringent compliance standards for safe and responsible usage
Related links
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 20166 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
