Molex 89761 Series, 304.8 mm, RG316 Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 507-474
- Distrelec Article No.:
- 304-57-676
- Mfr. Part No.:
- 89761-6821
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€171.74
(exc. VAT)
€211.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.74 | €17.174 |
*price indicative
- RS Stock No.:
- 507-474
- Distrelec Article No.:
- 304-57-676
- Mfr. Part No.:
- 89761-6821
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | RG316 | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | chemSHERPA (xml), EU ELV, IEC-62474, IEC 61249-2-21, REACH, IPC 1752A Class C, IPC 1752A Class D, RoHS | |
| Series | 89761 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type RG316 | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals chemSHERPA (xml), EU ELV, IEC-62474, IEC 61249-2-21, REACH, IPC 1752A Class C, IPC 1752A Class D, RoHS | ||
Series 89761 | ||
- COO (Country of Origin):
- TW
The Molex SMA Jack-to-MMCX Right-Angle Plug Assembly is designed to deliver high-performance connectivity for RF applications. This meticulously engineered assembly features RG-316 cable, optimized to ensure signal integrity across a frequency range of up to 6 GHz. The unique right-angle configuration allows for versatile installation in tight spaces while maintaining an effective connection. With a length of 304.80mm, this assembly strikes an Ideal balance between flexibility and stability. Its compatibility with a variety of RF systems makes it an essential component for seamless communication in various environments. The status of the product is marked as active, ensuring that businesses can Trust in its availability and efficacy. Whether you're working on industrial projects or consumer electronics, this assembly stands out as a dependable choice.
Optimized cable design ensures excellent signal transmission
Right-angle connectors facilitate installation in Compact spaces
Active status guarantees product availability and reliability
Versatile applicability across diverse RF systems
Smooth connectivity reduces the likelihood of signal loss
Related links
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- Molex 89761 Series RG316 Coaxial Cable 50 Ω, Terminated
- Molex 89761 Series RG316 Coaxial Cable 50 Ω, Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Molex 89761 Series Coaxial Cable Male Straight to Male MMCX, 304.8 mm 50 Ω
- Molex 89761 Series Coaxial Cable Male Straight to Male SMA, 304.8 mm 50 Ω
