Cinch 415 Series, 304.8 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
886-0982
Mfr. Part No.:
415-0031-012
Manufacturer:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Voltage

250V ac

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

304.8mm

Jacket Colour

Black

Standards/Approvals

RoHS2

Series

415

Conductor Material

Copper

SMA Bulkhead Connectors


Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and excellent quality.

Features & Benefits


Max Frequency – 12 GHz

Impedance - 50 Ohm

Operating Temperature - 65°C to + 165°C

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy