L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 6 ft 50 Ω
- RS Stock No.:
- 297-307
- Mfr. Part No.:
- CC58C-6
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€31.72
(exc. VAT)
€39.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.72 |
*price indicative
- RS Stock No.:
- 297-307
- Mfr. Part No.:
- CC58C-6
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 6ft | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CC58C | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 6ft | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CC58C | ||
RoHS Status: Exempt
The L-Com premium coaxial cable assembly is designed for reliability and performance, specifically engineered to meet the rigorous demands of professional applications. With dual BNC male connectors and high quality RG58C/U construction, this cable provides superior signal integrity and minimal loss, making it ideal for connecting various audio and video equipment. The robust PVC jacket not only ensures durability but also protects against environmental factors that may impact performance.
Dual BNC male connectors for versatile connectivity options
Designed to meet stringent performance standards
Ideal for both commercial and residential use
Lightweight and flexible for easy installation
Related links
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 1 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 7.5 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 10 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 3 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 0.5 ft 50 Ω
