Siretta ASMH Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-799
- Mfr. Part No.:
- ASMH010ZB113S11
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€9.47
(exc. VAT)
€11.65
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.47 |
*price indicative
- RS Stock No.:
- 715-799
- Mfr. Part No.:
- ASMH010ZB113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 100mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | ASMH | |
| Jacket Material | FEP | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 200°C | ||
Cable Length 100mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series ASMH | ||
Jacket Material FEP | ||
Conductor Material Silver Coated Copper | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and tinned coaxial cable assembly designed to provide a reliable and efficient solution for connecting devices requiring a SMA Female bulkhead rear mount connector. This product is Ideal for applications that demand high frequency performance, including cellular modules, Wi-Fi/Bluetooth devices, and medical technologies. With stripped and tinned ends, it simplifies the soldering process, reduces wire fraying, and enhances connection reliability. Offering various lengths, this assembly ensures optimal performance across a wide frequency range up to 6GHz, making it a versatile choice for engineers seeking dependable connectivity in Compact installations.
Stripped and tinned ends facilitate easier soldering and prevent wire fraying
SMA Female bulkhead rear mount connector ensures secure rear-side installation
Compliant with RoHS and REACH, aligning with environmental standards
Operating temperature range from -40°C to +90°C for extensive application scenarios
Available lengths of 100mm, 150mm, and 300mm to suit diverse project requirements
Customisation options for specific cable lengths enabling tailored solutions
Designed for maximum reliability in cellular, wireless, and medical device applications
Electrical characteristics support impedances of 50Ω with excellent continuity and minimal signal loss
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
