Siretta ASM Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 854-521
- Mfr. Part No.:
- ASMG010XD113S11
- Manufacturer:
- Siretta
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- 299 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.51 |
| 10 - 49 | €3.97 |
| 50 - 99 | €3.56 |
| 100 + | €3.07 |
*price indicative
- RS Stock No.:
- 854-521
- Mfr. Part No.:
- ASMG010XD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 700μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 2.2 dB/m | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 100mm | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Grey | |
| Jacket Material | FEP | |
| Conductor Material | Copper | |
| Series | ASM | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 700μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 2.2 dB/m | ||
Maximum Operating Temperature 200°C | ||
Cable Length 100mm | ||
Standards/Approvals ROHS | ||
Jacket Colour Grey | ||
Jacket Material FEP | ||
Conductor Material Copper | ||
Series ASM | ||
- COO (Country of Origin):
- CN
The Siretta cable assembly provides a robust connection solution featuring an I-PEX MHF I to SMA Female Bulkhead Rear Mount design, Ideal for high-frequency performance in Compact environments.
Connector 1 is an I-PEX MHF I for reliable connectivity
Connector 2 is an SMA Female Bulkhead for secure installation
1.13mm coaxial cable supports 50Ω impedance
Available in lengths of 50mm, 100mm, 150mm, and 200mm
Related links
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
