Siretta ASMH Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-801
- Mfr. Part No.:
- ASMH010ZN113S11
- Manufacturer:
- Siretta
Image representative of range
Subtotal (1 unit)*
€9.47
(exc. VAT)
€11.65
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.47 |
*price indicative
- RS Stock No.:
- 715-801
- Mfr. Part No.:
- ASMH010ZN113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.2 dB/m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | ASMH | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.2 dB/m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series ASMH | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and tinned to RP-SMA female bulkhead front mount with 1.13mm cable assembly is engineered for superior connectivity in a variety of applications. This versatile component features stripped and tinned ends designed to facilitate easy soldering, thereby enhancing connection reliability and minimising wire fraying. Ideal for use in cellular modules, Wi-Fi/Bluetooth devices, drones, robotics, medical, and wearable technologies, it caters to both standard and custom length requirements, offering flexibility to meet specific project demands. With its robust design and compliance with environmental standards, this assembly is built to withstand challenging operating conditions while ensuring optimal performance up to 6GHz.
Stripped and tinned ends enhance soldering ease and connection reliability
Front-mount RP-SMA female connector allows for secure installation with a neat external finish
The assembly is compatible with a wide range of applications, including medical devices and drones
Offers customisation for cable lengths to fit unique project requirements
Ensures environmental sustainability with RoHS and REACH compliance
Capable of operating at temperatures ranging from -40 to +90°C, making it suitable for demanding environments
Achieves an impedance of 50Ω, ensuring excellent electrical performance
Constructed with quality materials for durability and longevity
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01075 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.G11 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
