Siretta ASMH Series, 300 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

Image representative of range

Subtotal (1 unit)*

€10.85

(exc. VAT)

€13.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.85

*price indicative

RS Stock No.:
715-820
Mfr. Part No.:
ASMH030YD113S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Cable Assembly

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

0.2 dB/m

Conductor Type

Stranded

Maximum Operating Temperature

200°C

Cable Length

300mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Fire Behaviour

Flammability Test: VW-1

Conductor Material

Silver Coated Copper

Series

ASMH

Jacket Material

FEP

COO (Country of Origin):
TW
The Siretta Cable assembly offers exceptional connectivity solutions tailored for a variety of applications. Designed for reliable performance up to 6GHz, it features stripped and tinned ends that allow for easier soldering and improved connection reliability. This cable assembly is Ideal for use in cellular modules, Wi-Fi/Bluetooth devices, and medical applications, ensuring a robust and weatherproof installation thanks to its IP67-rated front-mount RP-SMA connector. With multiple length options available, this product can be customised to fit specific requirements, enhancing its versatility in diverse environments.

Stripped and tinned ends facilitate straightforward soldering and reduce the chance of wire fraying

RP-SMA Female bulkhead front mount connector ensures a secure and weatherproof connection

1.13mm coaxial cable accommodates a range of applications, delivering reliable performance

Impedance of 50Ω optimises signal transmission across various frequencies

Available in lengths of 100mm, 150mm, and 300mm to meet diverse needs

Suggested working frequency spans from DC to 6GHz, allowing for extensive application compatibility

RoHS and REACH compliant, supporting environmental and safety standards

Customisation options are available for tailored cable lengths to suit precise specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy