Siretta ASMH Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

Image representative of range

Subtotal (1 unit)*

€10.12

(exc. VAT)

€12.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.12

*price indicative

RS Stock No.:
715-802
Mfr. Part No.:
ASMH010YD113S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Terminated/Unterminated

Terminated

Product Type

Cable Assembly

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Attenuation

0.2 dB/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Cable Length

100mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Fire Behaviour

Flammability Test: VW-1

Conductor Material

Silver Coated Copper

Series

ASMH

Jacket Material

FEP

COO (Country of Origin):
TW
The Siretta Cable Assembly is engineered to facilitate robust and reliable connections across various applications. Designed with 1.13mm coaxial cable, this assembly features tinned ends that enhance soldering ease and prevent fraying. Ideal for installations in weather-sensitive environments, its IP67-rated construction guarantees a clean and secure external finish. Suitable for a multitude of devices, including cellular modules and medical equipment, this cable assembly promises consistent performance from DC up to 6GHz, making it an excellent choice for both commercial and industrial setups.

Stripped and tinned ends enhance soldering ease and reduce wire fraying

IP67-rated weatherproof construction ensures reliable rear-side installation

Compatible with a variety of applications including Wi-Fi, Bluetooth, and robotics

Available in lengths of 100mm, 150mm, and 300mm to suit different installation needs

Offers customization for specific cable length requirements

Operating temperature range from -40°C to +90°C allows versatile usage

RoHS and REACH compliant, supporting environmentally-friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy