Van Damme Van Damme Enhanced UHD Vision Coax Series, 50 mm, Coaxial Coaxial Coaxial Cable 75 Ω, Black, Unterminated

Subtotal (1 reel of 100 metres)*

€318.95

(exc. VAT)

€392.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€318.95€3.19

*price indicative

RS Stock No.:
761-315
Mfr. Part No.:
268-075-006
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

Coaxial

American Wire Gauge

18AWG

Outside Diameter

6.95mm

Characteristic Impedance

75Ω

Conductor Type

Copper

Minimum Operating Temperature

-30°C

Attenuation

35 db

Maximum Operating Temperature

75°C

Cable Length

50mm

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

PVC

Conductor Material

Silver Plated Copper

Series

Van Damme Enhanced UHD Vision Coax

COO (Country of Origin):
CN
The Van Damme 4.50mm diameter coaxial is Ideal for shorter 4K/UHD cable runs and rack build applications.

Specifically engineered for 4K Single-link 12 Gb/s UHDTV performance, ensuring zero-latency and artifact-free signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy