RF Solutions CBAC Series, 1.5 m, RG174 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-285
- Mfr. Part No.:
- CBAC-SMAM-SMAM
- Manufacturer:
- RF Solutions
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.89 |
| 10 - 24 | €16.03 |
| 25 - 49 | €14.84 |
| 50 - 99 | €14.32 |
| 100 + | €13.85 |
*price indicative
- RS Stock No.:
- 762-285
- Mfr. Part No.:
- CBAC-SMAM-SMAM
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | RG174 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 155°C | |
| Cable Length | 1.5m | |
| Standards/Approvals | WEEE | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CBAC | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type RG174 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 155°C | ||
Cable Length 1.5m | ||
Standards/Approvals WEEE | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CBAC | ||
- COO (Country of Origin):
- CN
Curly Cable SMA male to SMA male RG174
The RF Solutions RF Cable facilitates seamless RF signal transmission between male connectors, designed for reliable connections in various applications, ensuring optimal performance and durability in demanding environments.
Length options range from 31 to 150 cm for versatile applications
Frequency range from DC to 6GHz supports wide communication needs
Impedance of 50Ω ensures compatibility with standard RF systems
Related links
- RF Solutions CBAC Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBAC Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBAC Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions SMA 200 mm Black, Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RF Solutions BNC 200 mm Black, Terminated
