RF Solutions CBAC Series, 1.5 m, RG174 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-286
- Mfr. Part No.:
- CBAC-SMAM-SMAF
- Manufacturer:
- RF Solutions
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.89 |
| 10 - 24 | €16.03 |
| 25 - 49 | €14.84 |
| 50 - 99 | €14.32 |
| 100 + | €13.85 |
*price indicative
- RS Stock No.:
- 762-286
- Mfr. Part No.:
- CBAC-SMAM-SMAF
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS | |
| Series | CBAC | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Standards/Approvals ROHS | ||
Series CBAC | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Curly Cable SMA male 2 SMA female RG17
The RF Solutions RF Cable offers a reliable solution for interconnecting devices, featuring a SMA male to SMA female configuration that ensures optimal performance in RF applications.
Length ranges from 31 to 150cm for versatile installations
Frequency range spans DC to 6GHz for high-speed data transmission
Impedance of 50Ω minimises signal reflection
Related links
- RF Solutions CBAC Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBAC Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG58 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female
- RF Solutions SMA 200 mm Black, Terminated
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions BNC 200 mm Black, Terminated
- RF Solutions CBA Series Coaxial Cable Male Straight to Male SMA, 200 mm 50 Ω
