RF Solutions CBA Series, 200 mm, RG174 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-344
- Mfr. Part No.:
- CBA-SMAM-BNCM
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€13.81
(exc. VAT)
€16.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.81 | - |
| 10 - 24 | €12.25 | 11% |
| 25 - 49 | €11.78 | 14% |
| 50 - 99 | €11.32 | 18% |
| 100 + | €10.68 | 22% |
*price indicative
- RS Stock No.:
- 762-344
- Mfr. Part No.:
- CBA-SMAM-BNCM
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Series | CBA | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Cable Length 200mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Series CBA | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
200mm SMA male to BNC male Coax cable
The RF Solutions cable assembly delivers reliable connections, designed specifically for high-frequency applications. With a Compact length, this assembly excels in transmitting signals with minimal interference.
Length of 200mm ensures ease of installation in confined spaces
Frequency Range spans from 0 to 6GHz for versatile use
Low VSWR of ≤1.30 promotes efficient signal transmission
Related links
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions BNC 200 mm Black, Terminated
- RF Solutions CBA Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG178 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG58 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG405 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 200 mm 50 Ω
- RF Solutions SMA 200 mm Black, Terminated
