RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
- RS Stock No.:
- 762-293
- Mfr. Part No.:
- CBA-SMAF-BNCM3
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.24
(exc. VAT)
€16.29
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.24 |
| 10 - 24 | €11.75 |
| 25 - 49 | €11.29 |
| 50 - 99 | €10.85 |
| 100 + | €10.24 |
*price indicative
- RS Stock No.:
- 762-293
- Mfr. Part No.:
- CBA-SMAF-BNCM3
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Series | CBA | |
| Jacket Material | Polyurethane/PVC | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Series CBA | ||
Jacket Material Polyurethane/PVC | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG58 SMA female Jack
The RF Solutions Coax cable assembly is designed for seamless RF signal transmission between a BNC male and BNC female connector, delivering reliable performance in various applications.
Length of 300mm ensures versatility for different setups
Frequency range from DC to 3GHz supports a wide array of RF applications
VSWR of ≤1.30 guarantees minimal signal reflection
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Female BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female SMA, 350 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL to Male SMA Right Angle, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 150 mm 50 Ω
