RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.81

(exc. VAT)

€16.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.81
10 - 24€12.25
25 - 49€11.78
50 - 99€11.32
100 +€10.68

*price indicative

RS Stock No.:
762-346
Mfr. Part No.:
CBA-SMAF-BNCM2
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Connector Type A

SMA

Product Type

Coaxial Cable Assembly

Connector Type B

BNC

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

3GHz

Characteristic Impedance

50Ω

Cable Length

200mm

Standards/Approvals

ROHS Directive 2011/65/EU

Jacket Colour

Black

Series

CBA

Jacket Material

Polyurethane/PVC

COO (Country of Origin):
CN

Cable assembly SMA female to BNC male


The RF Solutions coaxial cable assembly is designed for superior connectivity, facilitating reliable signal transmission in various RF applications. This versatile cable effectively converts SMA female to BNC male connections effortlessly.

Length of 200mm allows for convenient installation in tight spaces

Frequency range from DC to 3GHz supports a wide array of applications

VSWR rating of ≤1.30 ensures minimal signal reflection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy