RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 300 mm 50 Ω
- RS Stock No.:
- 762-291
- Mfr. Part No.:
- CBA-BNCM-BNCM3
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€14.45
(exc. VAT)
€17.77
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.45 | - |
| 10 - 24 | €12.52 | 13% |
| 25 - 49 | €11.86 | 17% |
| 50 - 99 | €11.57 | 19% |
| 100 + | €10.32 | 28% |
*price indicative
- RS Stock No.:
- 762-291
- Mfr. Part No.:
- CBA-BNCM-BNCM3
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6000MHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Jacket Colour | Black | |
| Series | CBA | |
| Jacket Material | Polyurethane/PVC | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A BNC | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6000MHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Jacket Colour Black | ||
Series CBA | ||
Jacket Material Polyurethane/PVC | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG58 BNC male Plug to
The RF Solutions coaxial cable assembly provides reliable connectivity for high-frequency applications, specifically designed to facilitate seamless transmission between BNC male connectors over a length of 300mm.
Length of 300mm for optimal installation flexibility
Frequency range extends from 0 to 6000MHz, ensuring broad compatibility
VSWR rating of ≤1.35 MAX for superior signal integrity
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Female BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3 m 50 Ω
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
