RF Solutions CBA Series, 300 mm, RG405 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-300
- Mfr. Part No.:
- CBA-SMAM-SMAM3RGD
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.66 |
| 10 - 24 | €15.31 |
| 25 - 49 | €14.51 |
| 50 - 99 | €14.15 |
| 100 + | €12.62 |
*price indicative
- RS Stock No.:
- 762-300
- Mfr. Part No.:
- CBA-SMAM-SMAM3RGD
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | RG405 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 155°C | |
| Cable Length | 300mm | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Series | CBA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type RG405 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 155°C | ||
Cable Length 300mm | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Series CBA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
SemiRigid CoaxCable AssyRG405SMA mal
The RF Solutions RF Cable assembly is designed for efficient signal transmission and robust performance across a variety of applications. It features a flexible and Durable construction for reliable connectivity in demanding environments.
Length of 300mm for convenient installation
VSWR of ≤1.30 provides optimal signal integrity
50Ω impedance suits a wide range of RF applications
Related links
- RF Solutions CBA Series RG405 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG58 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 10 m 50 Ω
