RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 200 mm 50 Ω
- RS Stock No.:
- 203-4672
- Mfr. Part No.:
- CBA-SMAM-SMAFIP
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save €1.55
View bulk pricing optionsSubtotal (1 unit)*
€10.13
(exc. VAT)
€12.46
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.13 | - |
| 5 - 9 | €9.82 | €1.55 |
| 10 - 24 | €9.50 | €6.30 |
| 25 - 49 | €9.06 | €26.75 |
| 50 + | €8.69 | €72.00 |
*price indicative
- RS Stock No.:
- 203-4672
- Mfr. Part No.:
- CBA-SMAM-SMAFIP
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series CBA | ||
- COO (Country of Origin):
- CN
The RF Solutions RG58 cable has 200 mm length with SMA male connector on one side and SMA female bulkhead connector on the other.
SMA female bulkhead connector is waterproof
Heat shrink is provided on both side
It is RoHS compliant
Related links
- RF Solutions CBA Series Coaxial Cable Male Straight to Male SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Male SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 10 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male SMA, 5 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male UFL to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Male RP-SMA, 1.8 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3 m 50 Ω
