RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 200 mm 50 Ω
- RS Stock No.:
- 762-347
- Mfr. Part No.:
- CBA-BNCM-BNCM2
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.06
(exc. VAT)
€17.29
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.06 |
| 10 - 24 | €12.18 |
| 25 - 49 | €11.56 |
| 50 - 99 | €11.28 |
| 100 + | €10.03 |
*price indicative
- RS Stock No.:
- 762-347
- Mfr. Part No.:
- CBA-BNCM-BNCM2
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | BNC | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6000MHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A BNC | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6000MHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Series CBA | ||
- COO (Country of Origin):
- CN
Cable assem BNC male 2 BNC male 200m
The RF Solutions RF cables is designed for connectivity applications, featuring a BNC male to BNC male configuration with a length of 200mm, ensuring reliable signal transmission across various frequencies.
Frequency range spans from 0 to 6000MHz
Impedance maintained at 50Ω for optimal performance
Durability exceeds 500 mating cycles
Temperature range between -55°C and +155°C for versatile environmental use
Insulation resistance of ≥5000MΩ ensures high reliability
Designed to handle a working voltage of 335Vrms
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Female BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3 m 50 Ω
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
