Huber+Suhner EACON Series, 30 m, Flexible RF Cable Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 762-715
- Mfr. Part No.:
- EACON_4C
- Manufacturer:
- Huber+Suhner
Subtotal (1 reel of 100 metres)*
€7,819.56
(exc. VAT)
€9,618.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €7,819.56 | €78.196 |
*price indicative
- RS Stock No.:
- 762-715
- Mfr. Part No.:
- EACON_4C
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Flexible RF Cable | |
| Voltage | 2600Vrms | |
| Outside Diameter | 5.4mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 0.236 dB/m | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 30m | |
| Jacket Colour | White | |
| Standards/Approvals | UKCA | |
| Jacket Material | FEP | |
| Series | EACON | |
| Conductor Material | Copper, Silver Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Flexible RF Cable | ||
Voltage 2600Vrms | ||
Outside Diameter 5.4mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 0.236 dB/m | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Cable Length 30m | ||
Jacket Colour White | ||
Standards/Approvals UKCA | ||
Jacket Material FEP | ||
Series EACON | ||
Conductor Material Copper, Silver Plated | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Cable is a field mountable microwave solution designed for optimal performance in confined spaces. It operates effectively up to 18 GHz, making it Ideal for demanding applications.
Excellent performance through the frequency range up to 18 GHz
Waterproof with an IP67 rating for reliable outdoor use
Suitable for harsh environments with an operating temperature of -55 °C to 200 °C
Related links
- Huber+Suhner EACON Series Coaxial Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Spuma 400-RS-FR Series Black, Unterminated
- Huber+Suhner SPUMA 400-FR-01 Series Jet Black, Unterminated
- Molex 89762 Series Flexible RF Cable Coaxial Cable Assembly 50 Ω, Terminated
- Huber+Suhner SUCOFORM Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
- Huber+Suhner RADOX RF Series Jet Black, Unterminated
- Huber+Suhner RG_393 Series Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
