Huber+Suhner Spuma 400-RS-FR Series, Flexible RF Cable Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8148
- Mfr. Part No.:
- SPUMA_400-RS-FR
- Manufacturer:
- Huber+Suhner
Add 500 more to save €168.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€1,213.40
(exc. VAT)
€1,492.50
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | €12.134 | €1,213.40 | - |
| 500 + | €11.797 | €1,179.70 | €168.50 |
*price indicative
- RS Stock No.:
- 240-8148
- Mfr. Part No.:
- SPUMA_400-RS-FR
- Manufacturer:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Flexible RF Cable | |
| Outside Diameter | 10.25mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.39 dB | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | NFPA-130, IEC 60332-3-25, EN 61034-2, EN 60332-1-2, EN 50305, EN 45545-2, 2011/65/EU (RoHS)), 1907/2006/EC (REACH)) | |
| Fire Behaviour | Flame Retardant | |
| Jacket Material | Thermoplastic Polyurethane (Urethane Thermoplastic Elastomer) | |
| Series | Spuma 400-RS-FR | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Flexible RF Cable | ||
Outside Diameter 10.25mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Attenuation 0.39 dB | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals NFPA-130, IEC 60332-3-25, EN 61034-2, EN 60332-1-2, EN 50305, EN 45545-2, 2011/65/EU (RoHS)), 1907/2006/EC (REACH)) | ||
Fire Behaviour Flame Retardant | ||
Jacket Material Thermoplastic Polyurethane (Urethane Thermoplastic Elastomer) | ||
Series Spuma 400-RS-FR | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CH
Related links
- Huber+Suhner SPUMA 400-FR-01 Series Jet Black, Unterminated
- Huber+Suhner SPUMA Series Low Loss Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner EACON Series Flexible RF Cable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner Black, Unterminated
- Huber+Suhner Spuma_240-RS-FR Series Jet Black, Unterminated
- Molex 89762 Series Flexible RF Cable Coaxial Cable Assembly 50 Ω, Terminated
- Huber+Suhner Black, Unterminated
- Huber+Suhner SUCOFORM Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
