Huber+Suhner SPUMA 400-FR-01 Series, Flexible RF Cable Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

€1,117.60

(exc. VAT)

€1,374.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 400€11.176€1,117.60
500 +€10.866€1,086.60

*price indicative

RS Stock No.:
240-8129
Mfr. Part No.:
SPUMA_400-FR-01
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

Flexible RF Cable

Voltage

1.6kVrms

Outside Diameter

10.25mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Wire

Attenuation

0.42 dB

Maximum Operating Temperature

85°C

Standards/Approvals

1907/2006/EC (REACH)), IEC 60754, IEC 60332-3-25, 2012/19/EU (WEEE)), EN 61034-2, EN 60332-1-2, NFPA-130, 2000/53/EC (ELV)), EN 45545-2 HL3, 2011/305/EU (CPR)), 2011/65/EU (RoHS)), EN 50266-2-5

Jacket Colour

Jet Black

Fire Behaviour

Flame Retardant

Conductor Material

Aluminium, Copper

Jacket Material

Low Smoke Free Halogen

Series

SPUMA 400-FR-01

COO (Country of Origin):
CH
The Huber & Suhner Spuma flexible, low-loss RF cable is a 50 Ohm, 8 GHz, 85°C, ø10.25 mm, LSFH jacket, Railway qualified cable. It has RADOX® jacket and is flame retardant. Center conductor is Aluminium / Copper, whereas outer are Aluminium, Copper, Tin plated. The dielectric used is SPE (Foamed Polyethylene).

Operating frequency ≤ 8 GHz

Insulation resistance dielectric ≥ 1000000 MΩm

Weight (kg/100 m) 11,5

Operation temperature -40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy