Taoglas CAB Series Cable Assembly Female TNC to Female U.Fl Female Plug, 100 mm 50 Ω
- RS Stock No.:
- 784-513
- Mfr. Part No.:
- CAB.6009
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.89 |
*price indicative
- RS Stock No.:
- 784-513
- Mfr. Part No.:
- CAB.6009
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Connector Type A | TNC | |
| Product Type | Cable Assembly | |
| Connector Type B | U.Fl Female Plug | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Series | CAB | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Connector Type A TNC | ||
Product Type Cable Assembly | ||
Connector Type B U.Fl Female Plug | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Black, Grey | ||
Standards/Approvals RoHS | ||
Series CAB | ||
Jacket Material FEP | ||
The Taoglas RF Coaxial Cable assembly designed to provide reliable signal transmission between internal hardware components and external antennas.
Standardized 50 Ohm impedance for broad compatibility with RF systems
Operating frequency range supporting signals from DC to 6 GHz
Related links
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 95 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 200 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female MHF4, 200 mm 50 Ω
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB Series Cable Female SMA 50 mm 50 Ω
- Taoglas CAB Series Black, Terminated
