Taoglas CAB Series Cable Female SMA, Straight to, 50 mm 50 Ω
- RS Stock No.:
- 288-7366
- Distrelec Article No.:
- 302-85-098
- Mfr. Part No.:
- CAB.058
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€24.47
(exc. VAT)
€30.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €24.47 |
*price indicative
- RS Stock No.:
- 288-7366
- Distrelec Article No.:
- 302-85-098
- Mfr. Part No.:
- CAB.058
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Connector Type A | SMA, Straight | |
| Product Type | Cable | |
| Connector Gender A | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 50mm | |
| Standards/Approvals | No | |
| Jacket Colour | Silver | |
| Jacket Material | PTFE | |
| Series | CAB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Connector Type A SMA, Straight | ||
Product Type Cable | ||
Connector Gender A Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 50mm | ||
Standards/Approvals No | ||
Jacket Colour Silver | ||
Jacket Material PTFE | ||
Series CAB | ||
- COO (Country of Origin):
- TW
The SMA(F) Jack Straight to Strip/Tin 3/3mm semi-rigid cable assembly with 50mm 0.047 inch cable is ideal for RF circuit debug and design verification. It acts as a 50 ohm transmission line, providing a reliable connection for test equipment to printed circuit boards.
Semi-rigid cable assembly for durability and stability
SMA(F)ST connector for secure connections
RoHS & Reach Compliant for environmental safety
Related links
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 95 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 200 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female MHF4, 200 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female TNC to Female U.Fl Female Plug, 100 mm 50 Ω
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Mueller Electric BU Series Coaxial Cable Female SMA 750 mm 50 Ω
