Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 95 mm 50 Ω
- RS Stock No.:
- 764-059
- Mfr. Part No.:
- CAB.A02
- Manufacturer:
- Taoglas
Subtotal (1 unit)*
€3.93
(exc. VAT)
€4.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.93 |
*price indicative
- RS Stock No.:
- 764-059
- Mfr. Part No.:
- CAB.A02
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Cable Assembly | |
| Connector Type A | SMA | |
| Connector Type B | U.Fl Female Plug | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 95mm | |
| Standards/Approvals | RoHS | |
| Series | CAB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Cable Assembly | ||
Connector Type A SMA | ||
Connector Type B U.Fl Female Plug | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 95mm | ||
Standards/Approvals RoHS | ||
Series CAB | ||
- COO (Country of Origin):
- VN
The Taoglas Cable assembly connects seamlessly with SMA(F) Bulkhead Straight Jack connectors and IPEX MHFIII compatibility, designed for precision applications requiring 95mm of Ø0.81mm cable.
Compliant with RoHS & Reach standards
Cable assembly optimised for low insertion loss
High insulation resistance of 1000 MEGA OHM-KM Min
Nominal impedance of 50 ± 3 Ohms ensures signal integrity
Durable dielectric strength rated at AC 1.0 KV/minute
Related links
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 95 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female TNC to Female U.Fl Female Plug, 100 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 200 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female MHF4, 200 mm 50 Ω
- Taoglas CAB Series Black, Terminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series Cable Female SMA 50 mm 50 Ω
