RS PRO, 25 m, RG6 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 843-211
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 25 metres)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
- Plus 36 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €7.90 | €0.316 |
*price indicative
- RS Stock No.:
- 843-211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG6 | |
| Outside Diameter | 6.5mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Copper | |
| Minimum Operating Temperature | -35°C | |
| Cable Length | 25m | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Jacket Material | PVC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG6 | ||
Outside Diameter 6.5mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Copper | ||
Minimum Operating Temperature -35°C | ||
Cable Length 25m | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Jacket Material PVC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
RS PRO RG6 Coaxial Cable 100 m
The RS PRO RG6 Coaxial Cable is designed for high-performance signal transmission in a variety of applications. With a length of 100 meters, this cable is Ideal for installations requiring long runs without signal degradation. Its flame-retardant properties and robust construction make it suitable for both commercial and residential use.
Features and Benefits
Conductor Material: Copper Clad Steel ensures durability and efficient signal transmission.
Dielectric Material: Foam Polyethylene provides excellent insulation and signal integrity.
Shield Material: Aluminium Foil with 40% braid coverage offers superior protection against electromagnetic interference.
Impedance: 75 Ω for optimal performance in video and data applications.
Jacket Material: Polyvinyl Chloride offers flexibility and resistance to environmental factors.
Operating Temperature Range: -35 °C to 50 °C ensures reliability in various climates.
Flame Retardant: Enhances safety in case of fire.
Dielectric Material: Foam Polyethylene provides excellent insulation and signal integrity.
Shield Material: Aluminium Foil with 40% braid coverage offers superior protection against electromagnetic interference.
Impedance: 75 Ω for optimal performance in video and data applications.
Jacket Material: Polyvinyl Chloride offers flexibility and resistance to environmental factors.
Operating Temperature Range: -35 °C to 50 °C ensures reliability in various climates.
Flame Retardant: Enhances safety in case of fire.
Applications
Television signal distribution
Satellite communication systems
CCTV installations
Broadband internet connections
Satellite communication systems
CCTV installations
Broadband internet connections
Additional Information
Conductor Diameter: 1 mm
Dielectric Diameter: 4.6 mm
Tensile Strength: ≥12Mpa
Foil Width: 18 mm
Braid Diameter: 16 x 3 x 0.12 mm
Nominal Capacitance: ≤50 pf/m
ROHS compliant for environmental safety
Unterminated for custom installations
Dielectric Diameter: 4.6 mm
Tensile Strength: ≥12Mpa
Foil Width: 18 mm
Braid Diameter: 16 x 3 x 0.12 mm
Nominal Capacitance: ≤50 pf/m
ROHS compliant for environmental safety
Unterminated for custom installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RG6 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden CTF100 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 433945 Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- RS PRO RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ELW Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
