RS PRO, 25 m, RG6 Coaxial Coaxial Cable 75 Ω, White, Unterminated

Image representative of range

Subtotal (1 reel of 25 metres)*

€7.90

(exc. VAT)

€9.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€7.90€0.316

*price indicative

RS Stock No.:
843-212
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outside Diameter

6.5mm

Characteristic Impedance

75Ω

Conductor Type

Copper

Minimum Operating Temperature

-35°C

Cable Length

25m

Maximum Operating Temperature

50°C

Jacket Colour

White

Standards/Approvals

ROHS

Fire Behaviour

Flame Retardant

Jacket Material

PVC

Conductor Material

Copper

Series

RS PRO

COO (Country of Origin):
CN

RS PRO RG6 Coaxial Cable 100 m


The RS PRO RG6 Coaxial Cable is designed for high-quality signal transmission in various applications. With a 100 m length, this cable is Ideal for installations requiring reliable connectivity over long distances. Its flame-retardant properties and robust construction make it suitable for both indoor and outdoor use.

Features and Benefits


Conductor Material: Copper Clad Steel provides excellent conductivity and durability.
Dielectric Material: Foam Polyethylene ensures low signal loss and high performance.
Shield Material: Aluminium Foil offers effective electromagnetic interference protection.
Braid Material: Aluminium Wire enhances shielding with 40% coverage.
Impedance: 75 Ω for optimal signal transmission in video and data applications.
Jacket Material: Polyvinyl Chloride provides flexibility and protection against environmental factors.
Temperature Range: Operates efficiently between -35 °C and 50 °C.
Flame Retardant: Enhances safety in case of fire.

Applications


Television signal distribution
Satellite communication systems
CCTV installations
Broadband internet connections

Additional Information


Conductor Diameter: 1 mm
Dielectric Diameter: 4.6 mm
Tensile Strength: ≥12Mpa
Foil Width: 18 mm
Braid Diameter: 16 x 3 x 0.12 mm
Nominal Capacitance: ≤50 pf/m
Standards: ROHS compliant
Unterminated for custom installations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy