Belden 1694ANH Series, 500 m, RG6 Coaxial Coaxial Cable 75 Ω, Black, Terminated

Subtotal (1 reel of 500 metres)*

€2,637.25

(exc. VAT)

€3,243.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,637.25€5.275

*price indicative

RS Stock No.:
631-709
Mfr. Part No.:
1694ANH.00500
Manufacturer:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG6

American Wire Gauge

18AWG

Outside Diameter

6.96mm

Characteristic Impedance

75Ω

Minimum Operating Temperature

-30°C

Conductor Type

Solid

Attenuation

0.8 dB

Cable Length

500m

Maximum Operating Temperature

70°C

Standards/Approvals

EU CE, IEC 60332-3-24, IEC 60754-1/-2, IEC 61034-2, IEC 62821-1, UKCA, CEI 20-22-3, EN 50117-1, IEC 60332-1-2

Jacket Colour

Black

Fire Behaviour

CEI 20-22-3, IEC 60332-1-2, IEC 60332-3-24

Series

1694ANH

Conductor Material

Bare Copper

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
NL

Belden 1694ANH Series Coaxial Cable, 500m Cable Length, 75Ω Characteristic Impedance - 1694ANH.00500


This coaxial cable is designed to transmit video and RF signals reliably in professional installations. It combines a solid conductor and a 75Ω characteristic impedance to support consistent signal integrity over long runs. The outer sheath uses a low-smoke zero-halogen compound to reduce hazardous emissions in confined spaces, and the assembly is supplied terminated for immediate installation in distribution and monitoring systems.

Features & Benefits


• Low attenuation 0.8 dB for reduced signal loss over distance
• 18 AWG solid bare copper conductor for stable electrical continuity
• Terminated ready for Rapid connection and reduced on-site preparation
• Fire-behaviour tested to IEC 60332-3-24 for enhanced fire safety
• Operating range -30°C to 70°C for harsh environment compatibility

**Applications**


• Suitable for CCTV Camera signal feeds in commercial buildings
• Ideal for TV distribution in multi-dwelling installations
• Used for signal links in automation and control rooms
• Can be used for studio and broadcast signal routing
• Suitable for structured cabling where LSZH is required

What conductor construction does it use and why does that matter?


It uses a single solid bare copper conductor which offers consistent DC resistance and stability, reducing variations that can affect impedance-sensitive systems.

How does the outer jacket behave in smoke and corrosive gas tests?


The sheath is a low-smoke zero-halogen formulation that emits significantly less toxic and corrosive gases during combustion compared with standard PVC compounds.

Is the cable suitable for outdoor exposure to temperature extremes?


The cable’s specified operating temperatures from -30°C to 70°C allow deployment in many unheated enclosures and temperate outdoor environments without loss of rated performance.

What mechanical attribute informs cable routing in tight spaces?


The specified overall diameter of 6.96mm provides a Compact profile for conduit and trunking runs while maintaining characteristic impedance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy