Siretta ASM Series, 150 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 854-522
- Mfr. Part No.:
- ASMG015XD113S11
- Manufacturer:
- Siretta
Image representative of range
Get a bulk buy discount
Add 10 more to save €5.50
View bulk pricing optionsSubtotal (1 unit)*
€4.61
(exc. VAT)
€5.67
(inc. VAT)
Temporarily out of stock
- 297 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.61 | - |
| 10 - 49 | €4.06 | €5.50 |
| 50 - 99 | €3.64 | €48.50 |
| 100 + | €3.13 | €148.00 |
*price indicative
- RS Stock No.:
- 854-522
- Mfr. Part No.:
- ASMG015XD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 700μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 2.2 dB/m | |
| Cable Length | 150mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Grey | |
| Jacket Material | FEP | |
| Series | ASM | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 700μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 2.2 dB/m | ||
Cable Length 150mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ROHS | ||
Jacket Colour Grey | ||
Jacket Material FEP | ||
Series ASM | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Siretta cable assembly is designed for high-frequency connectivity, featuring an I-PEX MHF I connector and a SMA Female Bulkhead Rear Mount connector. It delivers reliable performance in Compact applications with IP67 protection.
Includes I-PEX MHF I connector for optimal high-frequency signal transmission
SMA Female Bulkhead Rear Mount connector ensures secure panel installation
Features 50 mm length of robust 1.13 mm coaxial cable with 50Ω impedance
Suggested working frequency range extends from DC to 6GHz
Related links
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas CAB.S225 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6025 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0243 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.618.E Series 1.13 Coax Coaxial Coaxial Cable Unterminated
