Siretta ASM Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 854-525
- Mfr. Part No.:
- ASMG010YD113S11
- Manufacturer:
- Siretta
Image representative of range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€4.51
(exc. VAT)
€5.55
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.51 | - |
| 10 - 49 | €3.97 | 11% |
| 50 - 99 | €3.56 | 21% |
| 100 + | €3.07 | 31% |
*price indicative
- RS Stock No.:
- 854-525
- Mfr. Part No.:
- ASMG010YD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 700μm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 2.2 dB/m | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 100mm | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Grey | |
| Jacket Material | FEP | |
| Series | ASM | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 700μm | ||
Characteristic Impedance 50Ω | ||
Attenuation 2.2 dB/m | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Cable Length 100mm | ||
Standards/Approvals ROHS | ||
Jacket Colour Grey | ||
Jacket Material FEP | ||
Series ASM | ||
Conductor Material Copper | ||
The Siretta cable assembly is designed to connect I-PEX MHF I connectors to RP-SMA Female Bulkhead options, offering a reliable solution for high-frequency applications.
1.13mm coaxial cable ensures optimal signal quality
IP67 rated connector provides robust protection against water and dust
Operating temperature ranges from -40 to +90 °C for versatile usage
Multiple lengths available for tailored installations and customisation options
Related links
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
