Telegartner BNC Series, 2 m, RG59B/U Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 112-3902
- Mfr. Part No.:
- L00011A1457
- Manufacturer:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.96
(exc. VAT)
€43.00
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €34.96 |
| 15 - 49 | €32.70 |
| 50 - 99 | €31.43 |
| 100 - 249 | €29.99 |
| 250 + | €28.96 |
*price indicative
- RS Stock No.:
- 112-3902
- Mfr. Part No.:
- L00011A1457
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59B/U | |
| Voltage | 1.5kV | |
| Outside Diameter | 14.6mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 2m | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC, RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Copper Alloy | |
| Series | BNC | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59B/U | ||
Voltage 1.5kV | ||
Outside Diameter 14.6mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Cable Length 2m | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC, RoHS | ||
Jacket Colour Black | ||
Conductor Material Copper Alloy | ||
Series BNC | ||
Jacket Material PVC | ||
Related links
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
