Telegartner BNC Series, 10 m, RG59B/U Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 738-7376
- Mfr. Part No.:
- L00015A1461
- Manufacturer:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.44
(exc. VAT)
€62.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 167 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €50.44 |
| 15 - 49 | €48.47 |
| 50 - 99 | €46.45 |
| 100 - 249 | €42.42 |
| 250 + | €40.40 |
*price indicative
- RS Stock No.:
- 738-7376
- Mfr. Part No.:
- L00015A1461
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG59B/U | |
| Voltage | 1.5kV | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 10m | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC, RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | BNC | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG59B/U | ||
Voltage 1.5kV | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Cable Length 10m | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC, RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series BNC | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
Telegartner BNC Plug - Plug Cable, 75 Ohms RG58B/U
Telegärtner BNC RF Connectors
Related links
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
- Atem BNC Series RG59B/U Coaxial Coaxial Cable 75 Ω Terminated
