RS PRO, 500 mm, F Connector Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 266-2154
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.34
(exc. VAT)
€2.88
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.34 |
*price indicative
- RS Stock No.:
- 266-2154
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | F Connector | |
| Outside Diameter | 5.3mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Cable Length | 500mm | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Conductor Material | Copper Clad Steel | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type F Connector | ||
Outside Diameter 5.3mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Cable Length 500mm | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Conductor Material Copper Clad Steel | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Cable, 75 Ω Impedance
This RS PRO coaxial cable is designed for connecting satellite systems and cable modems, offering reliable performance with its F type connectors. The cable features a solid core for high-quality signal transmission, making it ideal for both residential and commercial applications.
Features and Benefits
F Type Connectors: Ensures compatibility with satellite systems and cable modems
Male Connectors: Provides secure and stable connections
75 Ω Impedance: Optimised for signal integrity
Gold Connectors (Black Cable): Offers a high-quality finish and anti-corrosive properties
Nickel Connectors (White Cable): Durable and resistant to wear
Applications
Satellite systems
Cable modems
Residential and commercial installations
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Sheath Material: PVC for durability and flexibility
Conductor Material: Copper Clad Steel for enhanced conductivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
