Cinch 415 Series, 304.8 mm, RG59 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 886-0706
- Mfr. Part No.:
- 415-0057-012
- Manufacturer:
- Cinch
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€310.18
(exc. VAT)
€381.53
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €12.407 | €310.18 |
| 50 - 75 | €10.546 | €263.65 |
| 100 - 225 | €9.306 | €232.65 |
| 250 + | €8.424 | €210.60 |
*price indicative
- RS Stock No.:
- 886-0706
- Mfr. Part No.:
- 415-0057-012
- Manufacturer:
- Cinch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59 | |
| Voltage | 500V ac | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS2, UL | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | 415 | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59 | ||
Voltage 500V ac | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS2, UL | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series 415 | ||
- COO (Country of Origin):
- CN
BNC Cable Assembly
Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Related links
- Cinch 415 Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG178 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series RG59 Coaxial Coaxial Cable 50 Ω Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Black, Terminated
- Cinch 415 Series Black, Terminated
