Alpha Wire Alpha Essentials Coaxial Cable Series, 100 m, Micro Coax Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 122-2317
- Mfr. Part No.:
- 9438 WH033
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
€353.86
(exc. VAT)
€435.25
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €353.86 | €3.539 |
*price indicative
- RS Stock No.:
- 122-2317
- Mfr. Part No.:
- 9438 WH033
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Micro Coax | |
| American Wire Gauge | 38AWG | |
| Voltage | 30Vrms | |
| Outside Diameter | 460μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -70°C | |
| Attenuation | 0.38 dB | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL | |
| Jacket Colour | White | |
| Size of Strands | 40μm | |
| Jacket Material | PFA | |
| Series | Alpha Essentials Coaxial Cable | |
| Number of Strands | 7 | |
| Core Strands | 7 x 40 μm | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Micro Coax | ||
American Wire Gauge 38AWG | ||
Voltage 30Vrms | ||
Outside Diameter 460μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -70°C | ||
Attenuation 0.38 dB | ||
Cable Length 100m | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL | ||
Jacket Colour White | ||
Size of Strands 40μm | ||
Jacket Material PFA | ||
Series Alpha Essentials Coaxial Cable | ||
Number of Strands 7 | ||
Core Strands 7 x 40 μm | ||
Conductor Material Tin Copper Wire | ||
Alpha Wire Micro Coax 50Ohm Coaxial Cable
Features and Benefits
Standards
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series Micro Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG196A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
