Alpha Wire Alpha Essentials Coaxial Cable Series, 1000 ft, RG188A/U Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 276-9787
- Mfr. Part No.:
- 9188A WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,791.36
(exc. VAT)
€3,433.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,791.36 | €9.152 |
*price indicative
- RS Stock No.:
- 276-9787
- Mfr. Part No.:
- 9188A WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG188A/U | |
| American Wire Gauge | 25AWG | |
| Voltage | 900Vrms | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Attenuation | 20 dB | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 1000ft | |
| Standards/Approvals | REACH (EC 1907/2006), Military MIL C 17D/69B RG 188A/U, CE: EU Low Voltage 2006/95/EC, CE: EU 2011/65/EU(RoHS2), California Proposition 65 | |
| Jacket Colour | White | |
| Series | Alpha Essentials Coaxial Cable | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG188A/U | ||
American Wire Gauge 25AWG | ||
Voltage 900Vrms | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Attenuation 20 dB | ||
Maximum Operating Temperature 200°C | ||
Cable Length 1000ft | ||
Standards/Approvals REACH (EC 1907/2006), Military MIL C 17D/69B RG 188A/U, CE: EU Low Voltage 2006/95/EC, CE: EU 2011/65/EU(RoHS2), California Proposition 65 | ||
Jacket Colour White | ||
Series Alpha Essentials Coaxial Cable | ||
RoHS Status: Exempt
The Alpha Wire cable is has insulation which is made from polyethylene. It is shielded cable.
CE EU low voltage directive 2006/95/EC
It is shielded cable
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58C/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58/U Coaxial Coaxial Cable 51.5 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG174/U Coaxial Coaxial Cable 50 Ω Red, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG179B/U Coaxial Coaxial Cable 75 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG316/U Coaxial Coaxial Cable 50 Ω Unterminated
